Carlo Gavazzi DAA51CM24

Relay Time Delay; SPDT; 5 A; On-Delay; DIN Rail Mount; Screw Termination
$ 59.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi DAA51CM24.

IHS

Datasheet2 pages25 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.24%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi DAA51CM24 provided by its distributors.

Relay Time Delay; SPDT; 5 A; On-Delay; DIN Rail Mount; Screw Termination
CARLO GAVAZZI DAA51CM24 TIME DELAY RELAY, SPDT, 100H, 240VAC/DC
RELAY TIME DELAY 100HRS 5A 250V
Timer Delay on Operate DIN Rail Mount 17,5x81x67,2 mm housing selectable time ranges 0,1s - 100h Supply voltage 24-240Vac and 24Vdc Screw terminals connection 5A SPDT relay Output
TIME DELAY RELAY, SPDT, 100H, 240V; Product Range: DAA51 Series; Timer Functions: Delay-On-Operate; Time Min: 0.1s; Time Max: 100h; No. of Timing Ranges: 7Ranges; Timer Output: 1 Changeover Relay; Supply Voltage Max: 240V; Curr
Time Delay Relay, Spdt, 100H, 240Vac/Dc; Rango De Producto:Serie Daa51; Temporizador, Funciones:Delay-On-Operate; Tiempo Mín.:0.1S; Tiempo Máx.:100H; Número De Rangos Del Temporizador:7; Salida Del Temporizador:1 Relé De Conmutación |Carlo Gavazzi DAA51CM24
Contact Configuration = 1CO / Switching Current - AC A = 5 / Switching Current - DC A = 5 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Switching Power - AC kVA = 1.25 / Switching Power - DC W = 120 / Mode of Operation = ON-Delay / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Time Delay ms = 100 / Operating Voltage Min. VAC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = DAA51

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAA51CM24.
  • DAA51CM24..