Carlo Gavazzi CA30CAN25NA

Sensor Capacitive Proximity; 0.984 (25mm) IP67 IP68 IP69k NEMA 1 2 Cylinder Threaded - M30
$ 102.235
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CA30CAN25NA.

IHS

Datasheet5 pages8 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+14.06%

Supply Chain

Introduction Date2017-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi CA30CAN25NA provided by its distributors.

Sensor Capacitive Proximity; 0.984 (25mm) IP67 IP68 IP69k NEMA 1 2 Cylinder Threaded - M30
CAPACITIVE PROXIMITY SENSOR, SN=25MM, NON FLUSH, N/O+N/C, 2M CABLE
Capacitive Proximity Sensor M30 x 62.5mm 25mm Range NPN-NO+NC 10-40VDC 2m PVC Cable ECOLAB IP67/IP68/IP69K
Capacitive Sensor, 0-25Mm, 10-40Vdc; Sensor Output Type:Npn; Product Range:Tripleshield Ca30Can Series; Sensing Range Max:25Mm; Supply Voltage Dc Max:40V; Supply Voltage Dc Min:10V; Thread Size - Metric:M30 Rohs Compliant: Yes |Carlo Gavazzi CA30CAN25NA
Capacitive Sensor Output Type = NPN / Capacitive Sensor Output Type = NO + NC / Sensing Distance Max. mm = 25 / Output Current mA = 200 / Operating Voltage Max. - DC V = 40 / Operating Voltage Min. - DC V = 10 / Switching Frequency Max. Hz = 50 / Mounting Type = Non Flush Mount / Termination Type = Cable, 2 m / Series = CA30CAN / Protection Rating = IP67 / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK