Carlo Gavazzi CA30CAF16PAM1

Sensor Capacitive Proximity; Cylindrical; 20mm; DC; PNP-NO/NC; M12 4-Pin; 30mm; Shield
$ 102.595
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi CA30CAF16PAM1.

IHS

Datasheet5 pages8 years ago

Master Electronics

Farnell

TME

Inventory History

3 month trend:
+43.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi CA30CAF16PAM1 provided by its distributors.

Sensor Capacitive Proximity; Cylindrical; 20mm; DC; PNP-NO/NC; M12 4-Pin; 30mm; Shield
Capacitive Proximity Sensor M30 x 62.5mm 16mm Range PNP-NO+NC 10-40VDC M12 PVC Plug ECOLAB IP67/IP68/IP69K
Capacitive Sensor, 0mm Min, 16mm Max, Cylindrical, Flush Mount
Carlo Gavazzi CA30 CG BENADERINGSSCHAKELAAR CAPACITIEF - CA30CAF16PAM1
SENSOR PROX CAPACITIVE 16MM CYL
CAP PROX PL M30 PNP NO+NC PLUG
Carlo Gavazzi
Carlo Gavazzi CA30CAF16PAM1 静電容量式近接センサ
16mm 4-Wire,PNP-NC/NO 10V 40V 61mm
Proximity Cap Sensor, 16Mm, Pnp, 40Vdc; Sensor Type:Capacitive Proximity Sensor; Sensor Output Type:Pnp/Spst-No/Spst-Nc; Supply Voltage Min:10Vdc; Supply Voltage Max:40Vdc; Sensor Case/Package:-; Ip Rating:Ip67, Ip68, Ip69K Rohs Compliant: Yes |Carlo Gavazzi CA30CAF16PAM1

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK