Carling Technologies V-USB-24-G11-1BB1

USB Charger V-Series 2 Port 12-24V 3.15A IP64 Fits 1.45x0.83-in. Panel Opening
$ 68.57
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies V-USB-24-G11-1BB1.

RS (Formerly Allied Electronics)

Datasheet6 pages9 years ago
Datasheet6 pages11 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+18.08%

Descriptions

Descriptions of Carling Technologies V-USB-24-G11-1BB1 provided by its distributors.

USB Charger V-Series 2 Port 12-24V 3.15A IP64 Fits 1.45x0.83-in. Panel Opening
V Charger Dual Port USB 2.0 Charger IP64 12/24v Contura 11013 11014
Battery Chargers USB Charger 2 Port B lack IP64
V-Series Dual Port USB Charger Panel Mount 3.15A
Battery Chargers 2-OUT 5V 2.4A/2.1A
12V(DC) 24V(DC) 3.15A 86.33mm*54.36mm*26.92mm
BATT CHRGR USB IN-VEHIC 5V 3.15A
USB CHARGER, 2PORT, 24VDC, PANEL
Usb Charger, 2Port, 24Vdc, Panel; Battery Charger Type:usb; Battery Technologies Supported:-; Supply Voltage:24V; Battery Size Code:-; Battery Iec Code:-; Battery Neda Code:-; Product Range:v Series; Plug Type:hardwired Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • V-USB-24-G-11-1BB1