Carling Technologies CA2-B0-34-620-121-C

Circuit Breaker, Magnetic/Hydraulic, Handle, 20A, Panel, 2 Pole, 480 WYE/277VAC
$ 64.572
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CA2-B0-34-620-121-C.

RS (Formerly Allied Electronics)

Datasheet26 pages9 years ago
Datasheet24 pages13 years ago
Datasheet9 pages18 years ago

Electro Sonic

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
+75.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling TechnologiesMB2-B-34-625-1-A27-B-C
Circuit Breaker; Hyd/Mag; Rocker; 2P; Series Trip; DC 50/60 Hz Med; 25A; Push-On
Carling TechnologiesBA2-B0-44-625-111-D
CIRCUIT BREAKER, B-SERIES, HYDRAULIC-MAGNETIC
Carling TechnologiesMD2-A-03-625-1-A14-2-C
Magnetic Circuit Breaker, 2 Pole(s), 25A, 250VAC, 65VDC, Panel Mount
Sensata / AirpaxIEGH11-1-72-20.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC TOGGLE 20A 250VAC 80VDC UL1077 2 POLE
Sensata / AirpaxR21-4-15.0A-B161CV-V
Circuit Breaker Magnetic 2Pole 15A
Sensata / AirpaxPP21-2-15.0A-OA-S
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 15A 250VAC 65VDC PUSH-PULL PLUNGER UL1077

Descriptions

Descriptions of Carling Technologies CA2-B0-34-620-121-C provided by its distributors.

Circuit Breaker, Magnetic/Hydraulic, Handle, 20A, Panel, 2 Pole, 480 WYE/277VAC
Circuit Breaker Magnetic Hydraulic 2Pole 20A 480VAC/277VAC
Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, Panel Mount
Hydraulic/Magnetic Circuit Breakers 20 A TWO POLE
Circuit Breaker, 2 Pole, 20A, 277Vac; Product Range:c Series; Current Rating:20A; No. Of Poles:2 Pole; Input Voltage Vac:277V; Interrupting Capacity:5Ka; Trip Time:100S; Dielectric Strength:1.96Kv Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI