Descriptions of Calex IL101 provided by its distributors.
Infrared Temperature Sensor; Accuracy: 1%; Features:PC Configurable; Field of View:10:1; Response Time:200ms; Sensor Output:4 - 20mA; Sensor Terminals:Cable; Supply Voltage:24VDC; Temperature Measuring Range:-20 C to 500 C RoHS Compliant: NA