Cal-Chip Electronics GMC31Y5V106Z16NT

Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC31Y5V106Z16NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-12.39%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.507
Stock
2,249,643
9,586
Authorized Distributors
3
5
Capacitance
10 µF
10 µF
Dielectric
-
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
-
80 %
Height
1.9 mm
1.78 mm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC31Y5V106Z16NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206
1206 MLCC 10uF 16V +80%/-20% Y5V
CAP CER 10UF 16V Y5V 1206
CAP1206 Y5V 10UF Z-TOL 16V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip