Cal-Chip Electronics GMC10X7R104J16NT

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
$ 0.004
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cal-Chip Electronics GMC10X7R104J16NT.

IHS

Datasheet20 pages2 years ago

Inventory History

3 month trend:
-1.63%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.084
Stock
1,877,076
79,915
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
16 V
16 V
Tolerance
-
5 %
Height
950 µm
970 µm

Supply Chain

Country of OriginSlovenia, South Korea, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Cal-Chip Electronics GMC10X7R104J16NT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
0603 MLCC 0.1uF 16V 5% X7R
CAP CER 0.1UF 16V X7R 0603
CAP0603 X7R .1UF 5% 16V

Manufacturer Aliases

Cal-Chip Electronics has several brands around the world that distributors may use as alternate names. Cal-Chip Electronics may also be known as the following names:

  • CAL-CHIP
  • CAL
  • CAL-CHIP ELECTRONICS INC
  • CCE
  • CALC
  • CAL-R
  • CAL-CH
  • CALCHP
  • CALCHI
  • CAL CAP
  • CCHIP
  • CAL-CHIP ELECTRONICS INCORPORATED
  • CAL CHIP ELECT
  • Cal-Chip Electronics Incorpora
  • CCHP
  • Cal-Chip Electr
  • CAL-CHIP ELECTRONIC INC
  • CAL-CHIP ELECTRONICS INCO
  • CLC
  • GenericCal-Chip Electronics
  • CALCHIPELECTRONIC
  • Cal-Chip