C&K Components KSC623JLFG

Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 1.7N SMD Automotive T/R
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components KSC623JLFG.

Newark

Datasheet22 pages5 years ago

Sager Electronics

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+10.68%

CAD Models

Download C&K Components KSC623JLFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2015-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsKSC921JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R
C&K ComponentsKSC423J70SHLFG
Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 1.7N SMD T/R
C&K ComponentsKSC721J LFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 2.25N SMD Automotive T/R

Descriptions

Descriptions of C&K Components KSC623JLFG provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.01A 32VDC 0.2VA 1.7N SMD Automotive T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 32VDC, 2.2N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.01A 32V
C&K KSC623J LFG Switches > Tactile > Surface Mount > Sealed
Tactile Switches .2A 32VDC 7.7mm J bend, IP67
Tact, 7.7mm,255gf,gold,Jbend,10mA,32Vdc
RS APAC
Tactile Switch, 170Gf, 0.01A/32Vdc, Smt; Product Range:Ksc Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:170Gf; Contact Rating:10Ma At 32Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KSC623J LFG

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC623J LFG