
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | KSC423J70SHLFG | 245,394 | 14K | Bulk | ||||||||
| TME | KSC423J70SHLFG | 101 | 1 | 19h | ||||||||
| Newark | KSC423J70SHLFG | 122,697 | 1K | |||||||||
| Sager Electronics | KSC423J70SHLFG | 0 | 14K | Tape & Reel | ||||||||
| Future Electronics | KSC423J70SHLFG | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for C&K Components KSC423J70SHLFG.
Download C&K Components KSC423J70SHLFG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of C&K Components KSC423J70SHLFG provided by its distributors.
C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:
Download datasheets and manufacturer documentation for C&K Components KSC423J70SHLFG.