Texas Instruments 3650MG

Isolation Amplifier, 1 Func, 1414.214V Isolation-Min, 15MHz Band Width, MDIP32
$ 144.889

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 3650MG.

Texas Instruments

Datasheet14 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago
Datasheet3 pages29 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas Instruments3650HG
Through Hole Isolation Obsolete Tube op amp buffer circuit 1.2V/mus 0C~85C 15kHz 5mV
Texas Instruments3650KG
Through Hole Isolation Obsolete Tube op amp amplifier circuit 1.2V/mus 0C~85C 15kHz 500muV
Texas Instruments3650JG
Through Hole Isolation Obsolete Tube op amp buffer circuit 1.2V/mus 0C~85C 15kHz 1mV
Texas Instruments3606BG
Through Hole Instrumentation Obsolete Tube op amp buffer circuit 0.5V/mus -25C~85C 100kHz 1mV
Texas Instruments4127JG
COMMERCIAL PIN/PEG COMMERCIAL DUAL (Amplifier Type) Amplifier 70C 0.09MHz 14V 33.905mm
Texas Instruments4127KG
Non-RoHS Compliant NOT SPECIFIED Tube Obsolete op amp amplifier circuit 33.905mm 40nA 14V 90kHz

Descriptions

Descriptions of Texas Instruments 3650MG provided by its distributors.

Isolation Amplifier, 1 Func, 1414.214V Isolation-Min, 15MHz Band Width, MDIP32
Contains Lead Not Qualified PIN/PEG Through Hole Isolation Amplifier 90dB 1.2V/mus 0C~85C 15MHz
IC OPAMP ISOLATION 1 CIRC 32CDIP
IC OPAMP ISOLATION 1CIRC 48HLQFP
IC OPAMP ISOL 1 CIRCUIT 32CDIP
Isolation Amplifier IC; No. of Amplifiers:1; Gain Non-Linearity Max:0.2%; Bandwidth Max:15kHz; Dual Supply Voltage Max (+/- V):18V; Dual Supply Voltage Min (+/- V):8V; Leaded Process Compatible:No; Package/Case:32-DIP RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.