What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PX0410/04P/4550

4 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector
$ 8.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0410/04P/4550.

IHS

Datasheet6 pages16 years ago

Master Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+5.60%

CAD Models

Download Bulgin PX0410/04P/4550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / Cannon086-0068-000
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / Cannon086-0068-011
Conn Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Pin & Sleeve Plug, 22 A, 50V AC, 4 Pole, Silver, Spring Clamp Terminals Wire Connection Type
Amphenol Industrial97-414S-2P
connector component, insert only, size 14s, for 4 #16 crimp pin cont(sold separate)
Plastic in line receptacle, with cable gland backshell, for 4 female contacts, IP68/69K
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0410/04P/4550 provided by its distributors.

4 (Power) Position Plug Housing Free Hanging (In-Line) Circular Connector
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Buccaneer®
Circular Connector, Plug, 4 Position, Cable; Connector Type:Circular Industrial; Product Range:Buccaneer 400 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Coupling Style:Threaded; Gender:Plug Rohs Compliant: Yes |Bulgin Limited PX0410/04P/4550
CIRCULAR CONNECTOR, PLUG, 4POS, CABLE; C; CIRCULAR CONNECTOR, PLUG, 4POS, CABLE; Connector Type:Circular Industrial; Series:Buccaneer 400; Connector Body Material:Nylon; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:4; Contact Material:Copper
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 5 / Voltage Rating VAC/DC = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Cable Entry Max. mm = 5 / Cable Entry Min. mm = 4.5 / Series = Buccaneer 400

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0410/04P/4550.
  • PX0410/04P4550
  • PX041004P4550