What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin PPCFGG0004CLAD

Circular Conn, Plug, 4Pos, Solder Rohs Compliant: Yes |Bulgin Limited PPCFGG0004CLAD
$ 24.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PPCFGG0004CLAD.

Farnell

Datasheet12 pages3 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin PPCFGG0004CLAD provided by its distributors.

Circular Conn, Plug, 4Pos, Solder Rohs Compliant: Yes |Bulgin Limited PPCFGG0004CLAD
Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AUTOMATION CONNECTORS, PUSH PULL, IP50, 30AWG, 4 CONTACTS, PLUG, 00 SERIES
Bulgin PPCFGG0004CLAD Circular Connector
RS APAC
CIRCULAR CONNECTOR, PLUG, 4POS, SOLDER;
4 CONTACTS STRAIGHT PLUG 00 SE
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP50 / Current Rating A = 2 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 200 / Cable Entry Max. mm = 3.5 / Cable Entry Min. mm = 2.7 / Series = 00

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC