Bulgin DX1117/RD

LED Panel Mount Indicator Uni-Color Red 25mcd 2-Pin
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1117/RD.

IHS

Datasheet21 pages3 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.63%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LED Bi-Level Bi-Color Green/Red 572Nm/635Nm 8-Pin Smd T/R
Single Color LED, High Efficiency Red, Diffused, T-3/4, 2mm
KingbrightWP483YDT
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Bi-Level Bi-Color Green/Yellow 572nm/586nm 4-Pin SMD T/R
Single Color LED Array, High Efficiency Red, T-1, 2.29mm
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD

Descriptions

Descriptions of Bulgin DX1117/RD provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 25mcd 2-Pin
LED INDICATOR 6.1MM RED LED BLACK RECESSED 10MA IF TYPE DX SERIES
Single Color LED, Red, T1-1/2, 4mm
4mm LED Indicator DX1117 Series Recessed Profile
Bulgin 4mm 凹形, 红色 LED 面板安装 指示灯, 引线接端, 2V
LED PANEL INDICATOR, RED, 6.1MM, 2VDC;
Panel Mount Indicator, Led, 6.1Mm, Red, 2V; Led Color:Red; Operating Voltage:2Vdc; Mounting Hole Dia:6.1Mm; Forward Current If:30Ma; Luminous Intensity:2.5Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Forward Voltage:2V Rohs Compliant: Yes |Bulgin Limited DX1117/RD

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1117RD