Bulgin DX1093/D1

LED Panel Mount Indicator Bi-Color Green/Red 5mcd/4mcd 2-Pin Bulk
$ 16.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1093/D1.

IHS

Datasheet21 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-87.10%

Alternate Parts

Price @ 1000
$ 16.831
$ 16.089
$ 16.089
Stock
2,426
4,442
4,442
Authorized Distributors
6
6
6
Illumination Color
Green, Red
Green, Red
Green, Red
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
2
2
Luminous Intensity
-
5 mcd
5 mcd
Lens Style
-
Dome
Dome
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-07-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bulgin DX1093/D1 provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/Red 5mcd/4mcd 2-Pin Bulk
LED Panel Mount Indicators Clear Alum Bezel Red/Grn Indicator
Dual Color LED, Red/green, T-1 3/4, 5mm
5mm LED Indicator DX1093 Series Prominent Profile
LED INDICATOR 2.2V GREEN/RED IP66 SEALED DX SERIES
Led Indicators |Bulgin Limited DX1093/D1
LED PANEL INDICATOR, GRN/RED, 8MM, 2.2V;
LED PNL IND GRN/RED 5MM PC PIN

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1093D1