Bulgin DX1091/D2

Dual Color LED, Red/amber, T-1 3/4, 5mm
$ 17.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1091/D2.

IHS

Datasheet21 pages3 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.8
$ 16.06
Stock
394
968
Authorized Distributors
6
6
Illumination Color
Orange, Red
Orange, Red
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
-
-
Lens Style
-
-
Forward Voltage
2.2 V
2.2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-07-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bulgin DX1091/D2 provided by its distributors.

Dual Color LED, Red/amber, T-1 3/4, 5mm
LED Indicators Clear Alum Bezel Red/Amber Indicator
LED INDICATOR AMBER/RED 2.2V IP66 SEALED DX SERIES
Led Indicator |Bulgin Limited DX1091/D2
LED PANEL IND AMB/RED 2.2V/2.2V
LED PNL IND AMB/RED 5MM PC PIN

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC