Bulgin BZV01/Z0000/11

Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
$ 16.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BZV01/Z0000/11.

IHS

Datasheet23 pages8 years ago

Master Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-12.81%

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin BZV01/Z0000/11 provided by its distributors.

Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Mains Power Connector, Male, Screw Terminal
Plug combi-module C14 Faston 6.3 x 0.8 mm 10 A/250 VAC black Snap-in L + N + PE, BZV01/Z0000/11, Bulgin
Fused Inlet+Double Pole Red Neon Sw |Bulgin Limited BZV01/Z0000/11
POWER ENTRY MODULES, AC, FUSED INLET DP SW RD
Vertical Power Entry Module 72.3mm C14 C
RS APAC
CONN, IEC C14 INLET, 15A/250VAC, PANEL;
连接器, IEC C14 入口, 15A/250VAC, 面板;
PWR ENT MOD RCPT IEC320-C14 PNL
POLYSNAP FSD VT INLET 6.3MM SW
FUSED INLETDOUBLE POLE RED NEO
Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = 2-Pole / IEC Connector Type = C14 / Fuse Size = 5 x 20 mm / Operating Temperature Max. °C = 70 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -40 / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Switch Type = 1 Pole - Non-Illuminated / Colour = Black / Gender = Inlet / Body Orientation = Straight / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC