Bulgin BZH01/Z0000/01

Mains Power Connector, Male, Screw Terminal
$ 8.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BZH01/Z0000/01.

IHS

Datasheet23 pages8 years ago

element14 APAC

Newark

Master Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-39.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
12-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
6-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch
TE Connectivity1-745492-9
TE Connectivity 1-745492-9 D-Sub Male Connector IDC Unshrouded 22-20AWG
TE Connectivity292303-9
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle

Descriptions

Descriptions of Bulgin BZH01/Z0000/01 provided by its distributors.

Mains Power Connector, Male, Screw Terminal
Fused Iec Power Connector, Plug, 10 A; Rango De Producto:Serie Polysnap; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida |Bulgin Limited BZH01/Z0000/01
INLET, IEC, SWITCHED; Product Range:POLYSNAP Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Jun-2018); Contact Ter
Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = 1-Pole / Fuse Size = 5 x 20 mm / Operating Temperature Max. °C = 70 / Connector Mounting Type = Snap-in Mounting / Operating Temperature Min. °C = -40 / Mounting Orientation = Front / Voltage Rating V = 250 / Switch Type = 1 Pole - Non-Illuminated / Housing Material = Thermoplastic / Colour = Black / Gender = Inlet / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZH01Z000001