Bud Industries PB-1576-BF

Clear Plastic Enclosure BT-2725, Blue Clear Plastic Enclosure (8.7 X 5.7 X 2.2 In)
$ 27.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1576-BF.

Inventory History

3 month trend:
-36.21%

Related Parts

Bud IndustriesPB-1576
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94V0, BLACK, 3X3X1.5 IN, STYLE A
Bud IndustriesPB-1576-TF
Aluminum Enclosure Black AN-1314-AB, Aluminum Enclosure Black (4.9 X 3.1 X 2.3 In)
Bud Industries47805
BOX ABS BLACK 3"L X 3"W
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591XXLBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,3.4X2.2X1.52 IN, IP54,1591XX SERIES

Descriptions

Descriptions of Bud Industries PB-1576-BF provided by its distributors.

Clear Plastic Enclosure BT-2725, Blue Clear Plastic Enclosure (8.7 X 5.7 X 2.2 In)
ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 3X3X1.501 IN, STYLE C
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:76Mm; Profundidad Externa - Métrico:38Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1576-BF

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1576BF