Bud Industries EXN-23401-PCB

Breadboard, Printed Circuit Board, Pcb, EXN-23351, Exn Series
$ 4.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23401-PCB.

Sager Electronics

Datasheet1 page10 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-39.40%

Descriptions

Descriptions of Bud Industries EXN-23401-PCB provided by its distributors.

BREADBOARD, PRINTED CIRCUIT BOARD, PCB, EXN-23351, EXN SERIES
PCBs & Breadboards Printed Circuit Board 2.83 x 2.10 (Fits EXN-23351)
Green Silicon 32 x 53.3 mm Printed Circuit Board
BUD PC BOARD Item Number : EXN-23401-PCB
Green Silicon General Purpose PCB Board
BREADBOARD GENERAL PURPOSE NPTH
Prototyping Board, Silicon; Board Type:Prototype Board; Board Material:Silicon; Hole Diameter:1.3Mm; External Height:-; External Width:53.3Mm; Board Thickness:1.6Mm Rohs Compliant: Yes |Bud Industries EXN-23401-PCB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23401PCB