What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries BB-1801-RB

Enclosure, Cabinet, Desktop, Aluminum, Royal Blue, 11X8.313X6.438IN, Showcase Series
$ 212.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries BB-1801-RB.

Official Datasheet19 years ago

Inventory History

3 month trend:
-10.26%

Related Parts

Bud IndustriesBB-1803-RB
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, ROYAL BLUE, 11X8.313X8.188IN, SHOWCASE SERIES
Hammond1458G5B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 10X8X5 IN, 1458 SERIES
Hammond1458E5B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 8X10X5 IN, 1458 SERIES
Hammond1458D5B
ENCLOSURE, CLAMSHELL, DESKTOP, STEEL, BLUE, 8X8X5 IN, 1458 SERIES
Bud IndustriesMD-1960
ENCLOSURE;DESKTOP CABINET;STEEL;ROYALBLUE;WHITE FRONT PANEL;RUBBERFEET;7HX13WX8D
Bud IndustriesMD-1961
ENCLOSURE;DESKTOP CABINET;STEEL;ROYALBLUE;WHITE FRONT PANEL;RUBBERFEET;8HX14WX9D

Descriptions

Descriptions of Bud Industries BB-1801-RB provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, ROYAL BLUE, 11X8.313X6.438IN, SHOWCASE SERIES
Enclosure, Cabinet, Aluminium, Blue; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:164Mm; Anchura Externa - Métrico:211Mm; Profundidad Externa - Métrico:279Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Azul |Bud Industries BB-1801-RB
ENCLOSURE, CABINET, ALUMINIUM, BLUE; Enc; ENCLOSURE, CABINET, ALUMINIUM, BLUE; Enclosure Type:Small; Enclosure Material:Aluminium; External Height - Metric:164mm; External Width - Metric:211mm; External Depth - Metric:279mm; IP Rating:-; Body Color:Blue; NEMA Rating:-

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BB-1801-RB.
  • BB1801RB