Broyce Control P48LCR 115/230VAC

Relay, Conductive Level Control, 230VAC
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellP48LCR 115/230VAC01
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control P48LCR 115/230VAC.

element14 APAC

Datasheet1 page19 years ago

Descriptions

Descriptions of Broyce Control P48LCR 115/230VAC provided by its distributors.

RELAY, CONDUCTIVE LEVEL CONTROL, 230VAC
RELAY, CONDUCTIVE LEVEL CONTROL, 230VAC; Power Consumption:1.5VA; External Depth:75mm; External Length / Height:48mm; External Width:48mm; Length:100m; No. of Outputs:1; Operating Temperature Max:60°C; Operating Temperature ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • P48LCR115/230VAC