RELAY,UNDER V/SEQ/LOSS, 3PHASE; Contact Configuration:SPDT; Power Consumption:8VA; Relay Mounting:DIN Rail; Control Voltage Type:(Not Applicable); Series:-; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Voltage AC Max:250V; Contact Voltage DC Max:25V; External Depth:59mm; External Length / Height:89mm; External Width:17.5mm; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Relay Type:Switching; Type:Phase to Phase voltage
Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names: