Descriptions of Broyce Control M3MVR provided by its distributors.
RELAY, VOLTAGE SENSING, SPDT, 240V; Product Range:-; Contact Configuration:SPDT; Contact Current:8A; Relay Mounting:DIN Rail; Contact Voltage VAC:250VAC; Relay Terminals:Screw; Contact Voltage VDC:25VDC; Supply Voltage M
Relay, Multifunction, Voltage; Contact Configuration:1Co; Power Consumption:3Va; Supply Voltage Max:240V; Relay Mounting:din Rail; Control Voltage Type:-; Series:-; Adjustment Type:dip Switch; Contact Current Ac Max:8A; Contact
Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names: