Broyce Control M1PRC/S-4W 230VAC

Relay, Under/over Voltage, 3PHASE
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellM1PRC/S-4W 230VAC01
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control M1PRC/S-4W 230VAC.

element14 APAC

Datasheet1 page21 years ago

Descriptions

Descriptions of Broyce Control M1PRC/S-4W 230VAC provided by its distributors.

RELAY,UNDER/OVER VOLTAGE, 3PHASE
RELAY, VOLTAGE SENSING, SPDT, 230VAC; Product Range: M1PRC/S-4W Series; Contact Configuration: SPDT; Contact Current: -; Relay Mounting: DIN Rail; Contact Voltage VAC: -; Relay Terminals: Screw; Contact Voltage VDC: -; Supply V
RELAY,UNDER/OVER VOLTAGE, 3PHASE; Contact Configuration:SPDT; Relay Mounting:DIN Rail; Series:4-Wire; Contact Configuration:SPDT; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Voltage AC Max:250V; Contact Voltage DC ;RoHS Compliant: Yes

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1PRC/S-4W230VAC