Broyce Control M1PR

RELAY, 3 PH, SPDT, 200VAC, 450VAC; Product Range: -; Contact Configuration: SPDT; Contact Current: -; Relay Mounting:...

Price and Stock

DistributorSKUMinPkg
element14 APACM1PR01
10h

Descriptions

Descriptions of Broyce Control M1PR provided by its distributors.

RELAY, 3 PH, SPDT, 200VAC, 450VAC; Product Range:-; Contact Configuration:SPDT; Contact Current:-; Relay Mounting:DIN Rail; Relay Terminals:Screw; Switching Voltage Max:-; Supply Voltage Max:450VAC; Phase Type:3 Phase; P
RELAY, SEQUENCE/LOSS; No. of Poles:1; Contact Configuration:SPCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:25V; Max Contact Current AC:8A; Max Contact Current DC:8A; Mounting Type:DIN Rail; External Length / Height:89mm; Width, External:18mm; External Depth:59mm; Temp, Op. Max:60°C; Temp, Op. Min:-20°C; Contact Style:SPDT; Current Rating:6A; Current, Switch Max:6A; Voltage, Output:250V ac; Voltage, Supply AC Max:450V ac

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering