Broyce Control M1MFT 24/110V

TIMER, MULTIFUNCTION, 4 FUNCTION; Product Range: -; Timer Functions: Multifunction; Time Min: 0.5s; Time Max: 60min;...

Price and Stock

Descriptions

Descriptions of Broyce Control M1MFT 24/110V provided by its distributors.

TIMER, MULTIFUNCTION, 4 FUNCTION; Product Range:-; Timer Functions:Multifunction; Time Min:0.5s; Time Max:60min; No. of Timing Ranges:4Ranges; Timer Output:1 Changeover Relay; Supply Voltage Max:110VAC; Current Rating No
TIMER, MULTIFUNCTION, 4 FUNCTION; Voltage, Coil AC Nom:110V; Voltage, Coil DC Nom:24V; Poles, No. of:1; Contact Configuration:SPCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:25V; Max Contact Current AC:8A; Max Contact

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1MFT24/110V