Broyce Control M1MFM 60MINS

Multi Function Timer (4)
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellM1MFM 60MINS01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control M1MFM 60MINS.

element14 APAC

Datasheet1 page22 years ago

Descriptions

Descriptions of Broyce Control M1MFM 60MINS provided by its distributors.

Multi Function Timer (4)
MULTI FUNCTION TIMER (4); Product Range: -; Timer Functions: Multifunction; Time Min: 0.5s; Time Max: 60min; No. of Timing Ranges: 4Ranges; Timer Output: 1 Changeover Relay; Supply Voltage Max: 240V; Current Rating Nom: 8A; Conn
MULTI FUNCTION TIMER (4); Delay Time Range:0.5s to 10h; Relay Mounting:DIN Rail; Contact Configuration:SPDT; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Voltage AC Max:250V; Contact Voltage DC Max:25V; External Depth:59mm; External Length / Height:89mm; External Width:17.5mm; Operating Temperature Max:60°C; Operating Temperature Min:-20°C

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1MFM60MINS