Broyce Control M1BVR 12-24V

RELAY, VOLTAGE SENSING, SPDT, 24VDC; Product Range: -; Contact Configuration: SPDT; Contact Current: 8A; Relay...

Price and Stock

Descriptions

Descriptions of Broyce Control M1BVR 12-24V provided by its distributors.

RELAY, VOLTAGE SENSING, SPDT, 24VDC; Product Range:-; Contact Configuration:SPDT; Contact Current:8A; Relay Mounting:DIN Rail; Contact Voltage VAC:250VAC; Relay Terminals:Screw; Contact Voltage VDC:25VDC; Supply Voltage
Relay, Voltage Sensing, Spdt, 24Vdc; Product Range:m1Bvr Series; Supply Voltage Max:24Vdc; Power Consumption:1.8W; Contact Current:8A; Contact Voltage Vac:250V; Contact Voltage Vdc:25V; Contact Configuration:spdt; Relay Rohs Compliant: Yes

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1BVR12-24V