Broyce Control M1ARM 24-240VAC/DC 60MINS

Timer, Dual Function, 60Mins
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellM1ARM 24-240VAC/DC 60MINS01
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control M1ARM 24-240VAC/DC 60MINS.

element14 APAC

Datasheet1 page22 years ago

Descriptions

Descriptions of Broyce Control M1ARM 24-240VAC/DC 60MINS provided by its distributors.

Timer, Dual Function, 60Mins
TIMER, DUAL FUNCTION, 60MINS; Product Range: -; Timer Functions: Recycling; Time Min: 0.5s; Time Max: 60min; No. of Timing Ranges: 4Ranges; Timer Output: 1 Changeover Relay; Supply Voltage Max: 240V; Current Rating Nom: 8A; Conn
TIMER, DUAL FUNCTION, 60MINS; Contact Configuration:SPDT; Delay Time Range:2min to 60min; Relay Mounting:DIN Rail; Contact Configuration:SPDT; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Voltage AC Max:250V; Contact Voltage DC Max:25V; External Depth:59mm; External Length / Height:89mm; External Width:17.5mm; No. of Poles:1; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Relay Type:Switching; Timer Functions:Asymmetrical Recycler

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1ARM24-240VAC/DC60MINS