Broyce Control LXPRT 300-500V

RELAY, UNDER V/SEQ/LOSS, 3PHASE; Product Range: -; Contact Configuration: SPDT; Contact Current: 8A; Relay Mounting:...
$ 55.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control LXPRT 300-500V.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
+2.75%

Descriptions

Descriptions of Broyce Control LXPRT 300-500V provided by its distributors.

RELAY,UNDER V/SEQ/LOSS, 3PHASE; Product Range:-; Contact Configuration:SPDT; Contact Current:8A; Relay Mounting:DIN Rail; Contact Voltage VAC:500V; Relay Terminals:Screw; Contact Voltage VDC:250V; Supply Voltage Max:520V

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • LXPRT300-500V