Broyce Control LPRC/2 400V

Broyce Control NFC, L , , , , DIN
$ 88.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control LPRC/2 400V.

element14 APAC

Datasheet1 page9 years ago

Inventory History

3 month trend:
+6.45%

Descriptions

Descriptions of Broyce Control LPRC/2 400V provided by its distributors.

Broyce Control NFC, L , ,, , DIN
Broyce Control LPRC/2 400V 監視リレー
Relay, Voltage Sense, Dpdt, 5A, 400Vac; Product Range:-; Contact Configuration:Dpdt; Contact Current:5A; Relay Mounting:Din Rail; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:25V; Supply Voltage Max:400Vac; Rohs Compliant: Yes |Broyce Control LPRC/2 400V

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering