Broyce Control LEDF 24VAC/DC/110VAC. 2-60 SEC

Broyce Control , 110 V ac, 24V /, 1, 2 ¡ú 60s
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control LEDF 24VAC/DC/110VAC. 2-60 SEC.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
+35.23%

Descriptions

Descriptions of Broyce Control LEDF 24VAC/DC/110VAC. 2-60 SEC provided by its distributors.

Broyce Control , 110 V ac, 24V /, 1, 2 ¡ú 60s
Broyce Control
True Delay Off Timer, 2S-60S, Spdt; Product Range:Ledf Series; Timer Functions:Delay-On-Release; Time Min:2S; Time Max:60S; No. Of Timing Ranges:1Ranges; Timer Output:1 Changeover Relay; Supply Voltage Max:110Vac; Current Rating Rohs Compliant: Yes |Broyce Control LEDF 24VAC/DC/110VAC. 2-60 SEC

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering