Broyce Control BZCT120

Broyce Control , BZCT, Broyce A
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellBZCT 12001
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Broyce Control BZCT120.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
-87.21%

Descriptions

Descriptions of Broyce Control BZCT120 provided by its distributors.

Broyce Control , BZCT, Broyce A
Broyce Control BZCT120 変流器
TOROID, 120MM (CORE BALANCE); Turns Ratio:(Not Applicable); Transformer Mounting:Surface Mount; Current Max:1kA; Mounting Type:Surface Mounting; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Secondary Voltages:1 x 720V; Supply Voltage AC Max:720V

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZCT 120