Broyce Control BZCT035

Broyce Control , BZCT, Broyce A

Price and Stock

Inventory History

3 month trend:
-46.15%

Descriptions

Descriptions of Broyce Control BZCT035 provided by its distributors.

Broyce Control , BZCT, Broyce A
TOROID (CORE, BALANCE); Input Current:-; Turns Ratio:1:1000; Frequency Min:-; Frequency Max:-; Transformer Mounting:Surface Mount; Product Range:-; Approval Bodies:CE; Core Diameter:35mm; External Depth:20mm; External Le
TOROID (CORE, BALANCE); Turns Ratio:1:1000; Mounting Type:Panel; Approval Bodies:CE; Core Diameter:35mm; External Depth:20mm; External Length / Height:74mm; External Width:64mm; Secondary Current Rating:1kA; Transformer ;RoHS Compliant: Yes

Manufacturer Aliases

Broyce Control has several brands around the world that distributors may use as alternate names. Broyce Control may also be known as the following names:

  • Broyce Control Engineering