Broadcom HSMY-A100-L00J1

LED Uni-Color Yellow 585nm 2-Pin PLCC T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMY-A100-L00J1.

IHS

Datasheet17 pages9 years ago

Avago

Inventory History

3 month trend:
-0.14%

CAD Models

Download Broadcom HSMY-A100-L00J1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-02-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM3-C SERIES LED -AMBER COLOR,560-900MCD, HUE FROM A3 TO A5,TAPE & REEL

Descriptions

Descriptions of Broadcom HSMY-A100-L00J1 provided by its distributors.

LED Uni-Color Yellow 585nm 2-Pin PLCC T/R
Single Color LED, Amber Yellow, 2.2mm
LED SMD Standard PLCC2,Top Mt,GaP,Yel
LED IND 583NM AMB-YL TP MT 2PLCC
LED AMBER-YELLOW CLEAR 2PLCC SMD
585nm 120¡ã 2.2V 20mA , LCC 3.2mm*2.8mm*2.1mm
Standard LEDs - SMD GaP Yellow
LED, SMD, PLCC2, YELLOW; LED Colour:Yellow Amber; Luminous Intensity:12mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:585nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:585nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:3.2mm x 2.8mm; LED Type:Standard; Luminous Intensity @ If Min:10mcd; Luminous Intensity Typ:12mcd; Material:GaP; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-2; Peak Forward Current:100mA; Peak Wavelength:583nm; Power Dissipation Pd:63mW; Power Dissipation Pd:63mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-55°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM