Broadcom HSMF-A341-A00J1

Surface-Mount LED Indicators, PLCC-4 SMT LED Triple Color LED, Red/green/blue, Diffused, 2.2mm
$ 1.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-A341-A00J1.

IHS

Datasheet17 pages9 years ago

Avago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+4.54%

CAD Models

Download Broadcom HSMF-A341-A00J1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED SMD PLCC4 BI-COLOR RED/BLUE (640NM/466NM) CLR LENS 120DEG VIEW ANGLE
Dual Color LED, Super Bright Red/super Bright Green, Water Clear, 2.4mm
LED, SMD, PLCC4, TRI-COLOR, SUPER RED (625NM, 180MCD) / SUPER GREEN (525NM, 1450
Triple Color LED, Hyper Red/green/blue, Water Clear, 2.4mm
LED Uni-Color Blue 465nm 4-Pin PLCC T/R
LED Tri-Color Blue/Green/Hyper Red 460nm/515nm/630nm 4-Pin SMD T/R

Descriptions

Descriptions of Broadcom HSMF-A341-A00J1 provided by its distributors.

Surface-Mount LED Indicators, PLCC-4 SMT LED Triple Color LED, Red/green/blue, Diffused, 2.2mm
LED Multi-Color Chip Red/Green/Blue 626/525/470nm 30/20/20mA 4-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 468nm/523nm/635nm Automotive 4-Pin PLCC T/R / LED RGB CLEAR 4PLCC SMD
SMD LED Forward voltage: 2.2...2.6 V Luminous intensity: 9...14 mcd Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Red/Green/Blue Package: PLCC-4
LED, ROUND, SMD, RED/GREEN/BLUE; Bulb Size:-; LED Color:Red / Green / Blue; Luminous Intensity / Color:R 80mcd / G 160mcd / B 40mcd; Viewing Angle:120°; Forward Voltage / Color:R 1.9V / G 3.4V / B 3.4V; LED Mounting:SMD
LED, SMD, PLCC4, RGB; LED Colour:Red / Green / Blue; Luminous Intensity / Colour:R 80mcd / G 160mcd / B 40mcd; Viewing Angle:120°; Forward Voltage / Colour:R 1.9V / G 3.4V / B 3.4V; Forward Current / Colour:R 30mA / G 30mA / B 30mA; LED Mounting:SMD; Lens Shape:Round; Wavelength / Colour:R 626nm / G 525nm / B 470nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012); Blue LED Power Dissipation:120mW; Colour 1 Material:AlInGaP; Colour 2 material:InGaN; Colour 3 Material:InGaN; Current If Luminous Intensity:20mA; Dominant Wavelength:525nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Voltage VF Max:3.4V; Green LED Power Dissipation:120mW; LED Type:Multicolour; Mounting Orientation:Top; No. of LEDs:3; No. of Pins:4; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-4; Peak Forward Current:100mA; Power Dissipation Red:72mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-55°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMFA341A00J1