Broadcom HLMP-WL02

BROADCOM LIMITED HLMP-WL02 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.02 V, 590 nm
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-WL02.

Avago

Datasheet6 pages11 years ago

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.23%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Amber, Diffused, T-1 3/4, 5mm
Amber 5 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1¾
Single Color LED, Amber, Tinted Diffused, 5mm
Single Color LED, Amber, Tinted Diffused, 5mm
LED Uni-Color Amber 590nm 2-Pin T-1 3/4 Ammo
T3Mm Led,630Nm Orange Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX3044OD

Descriptions

Descriptions of Broadcom HLMP-WL02 provided by its distributors.

BROADCOM LIMITED HLMP-WL02 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.02 V, 590 nm
Single Color LED, Amber, Tinted Diffused, T-1 3/4, 5mm
LED, 5MM, AMBER, 35MCD, 590NM; LED Colour: Amber; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.02V; Wavelength Typ: 590nm; Luminous Intensity: 35mcd; Viewing Angle: 65°;
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:35mcd; Viewing Angle:65°; Forward Current:20mA; Forward Voltage:2.4V; Color:Amber; Input Current Max:50mA; LED Color:Amber; LED Gas Type:AlInGaP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-WL02.