Broadcom HLMP-Q106-R0011

Single Color LED, Deep Red, Untinted Nondiffused, T-3/4, 1.78mm
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Q106-R0011.

IHS

Datasheet11 pages9 years ago

Newark

Avago

Jameco

Future Electronics

Inventory History

3 month trend:
-13.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, High Intensity Red, Clear, 2.4mm
597 Series Red 3 x 2.6 mm 170 º 4 mcd Clear 2 V LED Surface Mount

Descriptions

Descriptions of Broadcom HLMP-Q106-R0011 provided by its distributors.

Single Color LED, Deep Red, Untinted Nondiffused, T-3/4, 1.78mm
LED Circuit Board Indicators Poly,Dome,TS AlGaAs, GW,T/R
LED UNI-COLOR DEEP RED 654NM 2-PIN SMD
Subminiature High Performance TS AlGaAs Red LED Lamps
@POLY,1.9mm DOME,TSALGAAS,RED (10)
654nm 15¡ã 1.9V 20mA , , , 2.09mm*2.21mm*2.92mm
Standard LEDs - SMD Poly Dome Red
LED Lamp; Luminous Intensity:400mcd; Viewing Angle:15°; Forward Current:20mA; Forward Voltage:1.9V; LED Color:Red; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, SMD, DOME, TS-RED; LED / Lamp Size:1.65mm; LED Colour:Red; Typ Luminous Intensity:400mcd; Viewing Angle:15°; Forward Current:20mA; Voltage, Vf Max:1.9V; Operating Temperature Range:-55°C to +100°C; Current, If Max:300mA; Lens Type:Untinted Non-diffused; Min Luminous Intensity:100mcd; Power Dissipation:100mW; Termination Type:SMD; Voltage, Reverse Protection:5V; Voltage, Vf Typ:1.9V; Wavelength, Dominant Typ:644nm; Wavelength, Peak:654nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-Q106-R0011.