Broadcom HLMP-EL3G-VX0DD

LED Uni-Color Amber 590nm 2-Pin T-1 3/4 Ammo
$ 0.344

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EL3G-VX0DD.

IHS

Datasheet14 pages9 years ago

Inventory History

3 month trend:
-82.80%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-08-19

Related Parts

T-3Mm Led, Super Yellow, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SYC
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
LEDS THROUGH HOLE DOME T1 3MM 100MA 150MCD 640NM 1.8V CLEAR RED VAOL SERIES
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
ROUND 503-B SERIES LED -AMBER COLOR,4180-8200,HUE A2 - A5,BULK PACK

Descriptions

Descriptions of Broadcom HLMP-EL3G-VX0DD provided by its distributors.

LED Uni-Color Amber 590nm 2-Pin T-1 3/4 Ammo
LED Single Standard Amber 590nm 50mA 2-Pin T-1 3/4 Ammo Pack
Avnet Japan
594nm 30¡ã 2.1V 20mA , , , 5.8mm*5.8mm*8.91mm
LAMP, 5MM, ALINGAP, AMB, 30DEG
Led, Amber, 9.3Cd, 590Nm, Th; Led Colour:Amber; Led Mounting:Through Hole; Led Case Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:590Nm; Luminous Intensity:9.3Cd; Viewing Angle:30°; Lens Rohs Compliant: Yes |Broadcom HLMP-EL3G-VX0DD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM