Broadcom HLMP-EL10-VY000

BROADCOM LIMITED HLMP-EL10-VY000 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.02 V, 590 nm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EL10-VY000.

IHS

Datasheet18 pages9 years ago

element14 APAC

Avago

CAD Models

Download Broadcom HLMP-EL10-VY000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
Round 503-B Series Led -amber Color, Full Rank, Ammo Pack, Minimum 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK, MINIMUM 30-DEGREES
KingbrightWP7113SECK/J4
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SEC/J4
Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-EL10-VY000 provided by its distributors.

BROADCOM LIMITED HLMP-EL10-VY000 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.02 V, 590 nm
Single Color LED, Amber, Untinted Nondiffused, T-1 3/4, 5mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:3600µcd; Viewing Angle:6°; Forward Current:30mA; Forward Voltage:2.02V; Color:Amber; LED Color:Amber; LED Gas Type:AlInGaP; Leaded Process Compatible:Yes; Lens Style:T-1 3/4 ;RoHS Compliant: Yes
LED, 5MM, AMBER; Bulb Size:T-1 3/4 (5mm); LED Colour:Amber; Luminous Intensity:12cd; Viewing Angle:8°; Forward Current If:20mA; Forward Voltage:2.02V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:590nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:590nm; External Diameter:5mm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.02V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:22.89mm; Lead Spacing:2.54mm; Lens Style:Untinted Clear; Luminous Intensity @ If Max:6300mcd; Luminous Intensity @ If Min:1650mcd; Luminous Intensity Typ:3600mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:590nm; Voltage Vf Typ:2.02V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPEL10VY000