Broadcom HLMP-EG55-GK0DD

Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG55-GK0DD.

IHS

Datasheet13 pages9 years ago

Avago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
LED RED CLEAR 4MM OVAL T/H
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Broadcom HLMP-EG55-GK0DD provided by its distributors.

Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Ammo
T-1 3/4 (5 MM) Precision Optical Performance AlInGaP LED Lamps
LED Standard Lamp,5mm,AlInGaP,Red ,55deg
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:120µcd; Viewing Angle:55°; Forward Current:30mA; Forward Voltage:1.9V; Color:Red; LED Color:Red; LED Gas Type:AlInGaP; Leaded Process Compatible:Yes; Lens Style:T-1 3/4 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM