Broadcom HLMP-EG2G-XZ0DD

LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG2G-XZ0DD.

IHS

Datasheet14 pages9 years ago

Newark

TME

Inventory History

3 month trend:
-1.07%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-08-19

Related Parts

ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 30-DEGREES
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 15-DEGREES
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK

Descriptions

Descriptions of Broadcom HLMP-EG2G-XZ0DD provided by its distributors.

LED Uni-Color Red 634nm 2-Pin T-1 3/4 Ammo
LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 626 nm
634nm 23¡ã 2.1V 20mA , , , 5mm*8.91mm
LAMP, 5MM, ALINGAP, RED, 23DEG
LED, 5MM, RED, 16CD, 626NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 626nm; Luminous Intensity: 16cd; Viewing Angle: 23°; Lens Sh

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM