Broadcom HLMP-6305

Single Color LED, High Efficiency Red, Untinted Nondiffused, T-3/4, 1.78mm
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6305.

IHS

Datasheet16 pages13 years ago

Newark

TME

Avago

DigiKey

Inventory History

3 month trend:
+5.32%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Red 635nm 2-Pin SMD T/R
597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C

Descriptions

Descriptions of Broadcom HLMP-6305 provided by its distributors.

Single Color LED, High Efficiency Red, Untinted Nondiffused, T-3/4, 1.78mm
LED RED CLEAR AXIAL T/H AXIAL / Red 626nm LED Indication - Discrete 1.8V Axial, Flat Leads
LED Circuit Board Indicators Poly,Dome,Red
635nm 28¡ã 1.8V 10mA , , , 2.08mm*2.21mm*2.92mm
LED DOME 635NM HER WATER CLR AXL
LED Lamp; Luminous Intensity:10µcd; Viewing Angle:28°; Forward Current:30mA; Forward Voltage:1.5V; Color:High Efficiency Red; LED Color:High Efficiency Red; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65" ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP6305