Broadcom HLMP-6300-F0021

Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm
$ 0.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6300-F0021.

IHS

Datasheet16 pages9 years ago

Future Electronics

HQonline

Avago

Jameco

Inventory History

3 month trend:
-2.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Single Color LED, High Intensity Red, Diffused, 5mm
KingbrightWP483IDT
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole

Descriptions

Descriptions of Broadcom HLMP-6300-F0021 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-3/4, 1.78mm
LED Single Subminiature High Efficiency Red 626nm 30mA 2-Pin SMD
LED Circuit Board Indicators Poly,Dome,GaP,HER,Yo ke,T/R
LED Uni-Color Red 635nm 2-Pin T/R
635nm 90¡ã 1.8V 10mA , SMD,2.2X2.1MM , 2.08mm*2.21mm*2.92mm
LED RED DIFFUSED YOKE LEAD SMD
SUBMINIATURE LED LAMP; LED Type:Standard; Bulb Size:1.91mm; LED Color:High Efficiency Red; Luminous Intensity:10mcd; Wavelength Dominant:626nm; Viewing Angle:90°; Forward Voltage:1.8V; Forward Current:30mA; Lens Shape:Round ;RoHS Compliant: Yes
LED, SMD, DOME, HE RED; LED / Lamp Size:1.65mm; LED Colour:HE Red; Typ Luminous Intensity:10mcd; Viewing Angle:90°; Forward Current:10mA; Voltage, Vf Max:1.8V; Operating Temperature Range:-40°C to +100°C; Current, If Max:90mA; Lens Type:Tinted Diffused; Termination Type:SMD; Voltage, Reverse Protection:5V; Wavelength, Dominant Typ:626nm; Wavelength, Peak:635nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP6300F0021