Broadcom HLMP-2770

LED Uni-Color Yellow 583nm 16-Pin PDIP
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2770.

IHS

Datasheet16 pages19 years ago

Newark

Avago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Broadcom HLMP-2770 provided by its distributors.

LED Uni-Color Yellow 583nm 16-Pin PDIP
Single Color LED Array, Yellow, 8.89mm
LED Array L-Bar,.8inL X .4inW, Yel Dual
LED CBI 2-SEG YLW THROUGH HOLE
L-BAR, .8in. L X .4in. W, YELLOW DUAL
Bar Graph LED; No. of LEDs:8; Color:Yellow; Forward Current:20mA; Luminous Intensity:38mcd; Forward Voltage:2.1V; Wavelength:583nm; LED Color:Yellow; Leaded Process Compatible:Yes; Light Emitting Area:8.89 x 8.89; No. of Contacts:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP2770