Broadcom HLMP-2400-EF000

LED Bar Graph Array, Yellow, 20 mA, 2.1 V, 20 mcd, 2 LEDs, 8.89mm x 3.81mm
$ 1.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-2400-EF000.

IHS

Datasheet16 pages19 years ago

Newark

Avago

Jameco

Inventory History

3 month trend:
+1.98%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-07-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Broadcom HLMP-2400-EF000 provided by its distributors.

LED Bar Graph Array, Yellow, 20 mA, 2.1 V, 20 mcd, 2 LEDs, 8.89mm x 3.81mm
LED Bar .4" Length x .195" Width Yellow 1 Element 2.1V 25mcd
LED Uni-Color Yellow 583nm 4-Pin SIP
LED Bars and Arrays Yellow 1 Elemt 2.1 V 25 mcd
Single Color LED, Yellow, 8.89mm
L-BAR, .4in. L X .195IN W, YELLOW
Bar Graph LED; No. of LEDs:2; Color:Yellow; Forward Current:20mA; Luminous Intensity:20mcd; Forward Voltage:2.1V; Wavelength:583nm; Display Mode:LED; LED Color:Yellow; Leaded Process Compatible:Yes; Light Emitting Area:8.89 x 3.81 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-2400-EF-000
  • HLMP2400EF000