Broadcom HLMP-0401

Rectangle with Flat Top HLMP-0401 SINGLE COLOR LED Yellow LED Indication Discrete 7.62mm 3V 20mA 85mW
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-0401.

IHS

Datasheet11 pages9 years ago

Newark

element14 APAC

Avago

Jameco

Inventory History

3 month trend:
-6.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED; YELLOW;6MCD;4MMX6MM RECTANGULAR;150MA;2.1V;100DEG;585NM;DIFFUSED;
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED; Yellow; 4mcd; 2.5mmx7mm Rectangular; 155mA; 2.1V; 110deg; 585nm; Diffuse
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Broadcom HLMP-0401 provided by its distributors.

Rectangle with Flat Top HLMP-0401 SINGLE COLOR LED Yellow LED Indication Discrete 7.62mm 3V 20mA 85mW
Single Color LED, Yellow, Tinted Diffused, 7.305mm
LED Lamp; Bulb Size:2.5mm x 7.6mm; Luminous Intensity:3.6µcd; Viewing Angle:100°; Forward Current:20mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:Rectangular ;RoHS Compliant: Yes
LED, RECT, YELLOW; Bulb Size:2.5mm x 7.6mm; LED Colour:Yellow; Luminous Intensity:3.6mcd; Viewing Angle:100°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:583nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:585nm; External Depth:8mm; External Length / Height:2.54mm; External Width:7.49mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:7.5 x 2.5mm; LED Colour Presentation:Tinted Diffused; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:29mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:5mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:20mA; Peak Wavelength:583nm; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP0401