Broadcom HLMA-KL00-I0000

Single Color LED, Amber, Untinted Nondiffused, T-1, 2.925mm
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMA-KL00-I0000.

Avago

Datasheet7 pages11 years ago

Arrow Electronics

Newark

Jameco

Inventory History

3 month trend:
-2.92%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-08-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Round 503-B Series Led -Amber Color, 5860-12000Mcd,Hue A3 And A4,Bulk Pack, Minimum 30-Degrees
ROUND 503-B SERIES LED -AMBER COLOR,12000-32900MCD, HUE A3 AND A4,AMMO PACK, MINIMUM 15-DEGREES
CREE C503B-ABN-CW0Z0251 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
Single Color LED, Super Orange, Water Clear, T-1, 3mm
LED Low-Power Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led

Descriptions

Descriptions of Broadcom HLMA-KL00-I0000 provided by its distributors.

Single Color LED, Amber, Untinted Nondiffused, T-1, 2.925mm
LED AMBER CLEAR T-1 T/H / Amber 590nm LED Indication - Discrete 1.9V Radial
LED Uni-Color Amber 592nm 2-Pin T-1 Bulk
Broadcom LED, 3mm (T-1), 590 nm, 0.5 lm, 3.43 x 4.7mm
LED, Amber, Through Hole, 20 mA, 1.9 V, 590 nm
3mm High Performance AlInGaP Amber LED Lamps
LED Standard Lamp,3mm,AlInGaP,Amb
LED [Avago] HLMA-KL00-I0000 LED
LED, 3MM, AMBER, 200MCD, 590NM

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMAKL00I0000