Broadcom HLCP-H100

Led Light Bar Uni-color Red 645NM 16-PIN DIP
$ 4.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLCP-H100.

IHS

Datasheet16 pages19 years ago

Newark

Avago

Jameco

Inventory History

3 month trend:
-41.42%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Display Segmented Module 1DIGIT 8LED Sup. Red CA 16-Pin DIP Module
KingbrightDC04-11EWA
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 10mm
KingbrightDA04-11EWA
7 Seg Numeric LED Display, High Efficiency Red, 10mm
7 Seg Numeric LED Display, 1-Character, Red, 20.4mm
Lite-OnLTC-4727JR
Display 7-Segment Panel 0.4" 4-Digit Super Red 35-LED CC 16-Pin PDIP
Lite-OnLTC-2621JD
Displays Segmented Panel 3DIGIT 27LED Hi-Eff. Red CA 16-Pin DIP

Descriptions

Descriptions of Broadcom HLCP-H100 provided by its distributors.

LED LIGHT BAR UNI-COLOR RED 645NM 16-PIN DIP
LIGHT BAR 0.8X0.4" ALGAAS SINGLE / LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 1.8V 20mA Through Hole
Bar Graph LED; No. of LEDs:8; Color:Red; Forward Current:20mA; Luminous Intensity:30mcd; Forward Voltage:1.8V; Wavelength:645nm; LED Color:Red; Leaded Process Compatible:Yes; Light Emitting Area:19.05 x 8.89; No. of Contacts:16 ;RoHS Compliant: Yes
LED BAR MODULE; LED Configuration:Bar Module; LED Colour:Red; Forward Voltage:1.8V; Forward Current If:20mA; No. of LEDs:8; Luminous Intensity:30mcd; Display Size:8.89mm x 19.05mm; SVHC:No SVHC (20-Jun-2011); Display Size:8.89mm x 19.05mm; External Depth:6.22mm; External Length / Height:10.16mm; External Width:20.32mm; Forward Voltage VF Max:1.8V; Illumination Colour:Red; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.58mm; Lead Spacing:2.54mm; Light Area Height:8.89mm; Light Area Width:19.05mm; Luminous Intensity Typ:30mcd; Luminous Intensity per Segment @ If Typ:30mcd; No. of Segments:1; Nom Current If per Segment:3mA; Operating Temperature Range:-20°C to +100°C; PIV Max:6V; Peak Forward Current:15mA; Peak Wavelength:645nm; Row Pitch:7.62mm; Wavelength Typ:645nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM